• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP HP 3 Pro 324ph LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP series 3 Pro 23.8 inch FHD monitor - 324ph computer screen 60.5 cm (23.8") 1920 x 1080 pixels Full HD LCD black

  • 60.5 cm (23.8") black
  • Height adjustment 10 cm In-built loudspeakers
  • HDMI version: 1.4 No. of DisplayPort Connections: 1 DisplayPort version: 1.2
  • Screen shape: Flat
  • Maximum frame rate: 100 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
  • 1920 x 1080 pixels Full HD panel-type IPS
  • ENERGY EFFICIENCY CLASS (SDR): D ENERGY STAR, EPEAT, TCO, EPEAT CLIMATE +, TCO10 CCC, CB, EAC, BIS, Federal Communications Commission (FCC), CE, BSMI
  • This text is machine translated.

Technical specifications

  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • Contrast ratio (dynamic): 8000000:1
  • 0.2745 x 0.2745 mm pixel distance
  • Pixel density: 93 ppi
  • Market Positioning: Business
  • HDMI Version 1.4
  • Tilt angle range -5 - 23°
  • Energy efficiency class (HDR): D.
  • Country of origin: China, Thailand
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

5 ms

Brightness

250 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Audio power (max.)

4 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Matt

Curved monitor

No

Width

538.9 mm

Height

469.2 mm

Depth

196.3 mm

Weight

3.4 kg

Power supply (details)

100-240 V

Dim

(L x W x H) 600 cm x 538.9 mm x 469.2 mm

Display size

24 inch - 29 inch

Display type

16:9

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

23 W

Device depth (without stand)

49.4 mm

Length

600 cm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

324.2 mm

Type

internal

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Operating temperature (T-T)

5 - 35 °C

Headphone out

no

Weight (without stand)

4.71 kg

Width (without stand)

538.9 mm

Cable lock slot

yes

Storage relative humidity (H-H)

20 - 80 %

Non-operating altitude

0 - 12192 m

Colour gamut

72 %

Colour depth

8 Bit

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

yes

Adjustable height (max)

10 cm

Haze rate

25 %

AMD FreeSync

no

On Screen Display (OSD)

yes

NTSC coverage (typical)

72 %

Horizontal scan range

30 - 115 kHz

Flicker-free technology

yes

Low Blue Light technology

yes

Quick start guide

yes

Warranty card

yes

Energy consumption (SDR) per 1000 hours

14 kWh

HDMI

yes

Operating altitude

0 - 5000 m

LED backlight

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-40 - 65 °C

Package weight

6.74 kg

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

48 - 100 Hz

Viewable size, horizontal

52.7 cm

Power consumption (max)

35 W

Viewable size, vertical

29.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843104 HP HP 3 Pro 324ph LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD

Description

Scope of delivery

  • Connection cable
  • Quick guide.