• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP HP Blickschutzfilter für Notebooks 14"" Privacy screen filter 35,6 cm (14") BH0M6AA

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Country of origin: Vietnam,Taiwan
  • Compatibility: Suitable for most laptops with a diagonal size of 14 inch (16:10).
Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

HP

Suitable for

35,6 cm (14")

Features

Minimises blue light

Privacy screen filter

left/right

Image format

16:10

Width

302.1 mm

Keyboard layout

German, QWERTZ

Weight

22.8 g

UKCA

yes

Master (outer) cases per pallet

60 Stück(e)

Pallet gross weight

607.2 kg

Master (outer) cases per pallet layer

12 Stück(e)

Package weight

186 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730287 HP HP Blickschutzfilter für Notebooks 14"" Privacy screen filter 35,6 cm (14") BH0M6AA

Warranty Terms

Warranty Terms 3730287 HP HP Blickschutzfilter für Notebooks 14"" Privacy screen filter 35,6 cm (14") BH0M6AA

Description


Work undisturbed, even directly at your sight

Your screen remains private even in public rooms with this user-friendly data protection filter. It is compatible with most 14-inch widescreen laptops and limits the viewing angle to 30 degrees
[1]
On both sides without affecting the viewing experience.

This text is machine translated.

Features

  • Protect yourself against visual hacking while traveling. With a limited viewing angle of 30 degrees[1] on each page, you can work in peace and quiet knowing that your data is protected from prying eyes.
  • This user-friendly data protection filter is suitable for most laptops with a 14" wide-screen format (16:10), in order to protect your confidential data effectively. The accompanying stickers and sliding straps enable an easy mounting.
  • If you choose the matte surface[3], protect your eyes with a 30% reduction in blue light permeability[2] and a reduced reflection. Experience a minimum brightness reduction with a consistently clear and vivid color with a light transmittance of at least 70%[4].
  • This carefully thought-out privacy filter is the best choice for a better future and is made of at least 60% recycled household materials [5] and is supplied with FSC-certified packaging.[6]

What kind of Privacy Screen Protectors are you looking for?