
Highlights & Details
HP LaserJet M248dw multifunction black/white printer
- At home & office laser mono print
- 600 x 600 dpi
- Ink color black
- A4 30 pages per minute
- Colour mono-copy scan
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet/LAN
- Storage capacity: 128 MB In-built processor 1000 MHz
- 7.7 kg
Technical specifications
- Max. Output capacity: 100 sheets
- Maximum printing size 216 x 354 mm
- WLAN standards: Wi-Fi 4 (802.11n), 802.11g, 802.11b, 802.11a
- Market positioning: Home & office
- Package weight: 10.1 kg
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
30 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 pages
- Interfaces
USB
Wi-Fi
LAN (10/100 Mbps)
- Type
B/W
- Width
368 mm
- Height
242 mm
- Depth
299 mm
- Dim
(W x H x D) 368 x 242 x 299 mm
- Factory colour
White
- Weight
7.7 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
Yes
- Screen size diagonal (inches)
1.28 inch
- Colour
Black
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.06 W
- CPU speed
1 GHz
- Type
Built-in 110V or 200V Power supply
- Power supply (details)
110-240 V
- CPU speed
1000 MHz
128 MB
- RAM / Max. upgrade
128 MB
- Safety
TLS
HTTPS
IPPS
- Software included
No CD included. Downloadable software from hp.com including printer drivers and other important tools
- Operating temperature (T-T)
15 - 32,5 °C
- Ethernet LAN
yes
- Time to first page (black, normal)
4.9 s
- Layers per pallet
6 Stück(e)
- Pallet gross weight
485.8 kg
- Maximum number of copies
99 Kopien
- Power consumption (PowerSave)
0.7 W
- Power consumption (ready)
4 W
- Direct printing
yes
- USB port
yes
- Included cartridge capacity (black)
700 Sides
- Print resolution black
600 x 600 DPI
- Duplex scanning
no
- Power consumption (printing)
475 W
- Card reader integrated
no
- Duplex copying
yes
- Sound pressure level (printing)
52 dB
- Sound power level (printing)
6.7 dB
- Total output capacity
100 Blätter
- Paper tray 1 input capacity
150 Blätter
- Paper tray media weight
60 - 163 g/m²
- Number of print cartridges
1
- Master (outer) cases per pallet layer
8 Stück(e)
- Power consumption (sleep)
0.8 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
14 Kopien pro Minute
- Recommended duty cycle
200 - 2000 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Scan speed (colour)
10 Seiten pro Minute
- Energy Star Typical Electricity Consumption (TEC)
0.307 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
10 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Products per pallet
48 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Built-in processor
yes
- Scan speed (black)
19 Seiten pro Minute
- Custom media width
90 - 216 mm
- Custom media length
148 - 356 mm
- Maximum duty cycle
20000 Seiten pro Monat
- Warm-up time
60 s
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864989 HP HP LaserJet MFP M248dw Printer:EU Multifunction printer Laser B/W A4 Printer, scanner, copier
Description
Fast, compact printer for all important tasks.
Reliable, high-quality multifunction performance for all black and white prints in an ultra-compact design that fits almost anywhere. HP JetIntelligence print cartridge
This text is machine translated.
Features
- Wireless; printing from smartphone or tablet; two-sided printing; scanning to e-mail; scanning to PDF; HP JetIntelligence toner cartridge
- Print, copy, scan
- Print speed up to 30 ppm In black
- Up to 600 x 600 dpi
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























