• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Inc. AV Converter HP - Poly Trio C60 Expansion Microphones - Mikrofon (Packung mit 2) [ - ]

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP - Poly Trio C60 expansion microphones - microphone (pack of 2)

  • Improve collaboration with Poly Signature Audio for natural conversation
  • Increased user acceptance because the technology is familiar and consistent in every room
  • Start a meeting in seconds with just one touch
  • USB, Bluetooth or IP connectivity to mobile devices
  • Intelligently removes distracting non-voice noise while your voice is heard
  • Comprehensive management and analysis capabilities for rapid deployment and high uptime

Technical specifications

  • Type : Conference microphone
  • Product Colour : Grey
Product type

AV Converter

Connection type

HDMI

Type A

HDMI plug

Type B

HDMI plug

Cable length

0 cm

Factory colour

Multicolour

Version

Converter

Cable use

AV

Weight

0.000

Type

Conference microphone

Transfer type

Corded

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739832 HP Inc. AV Converter HP - Poly Trio C60 Expansion Microphones - Mikrofon (Packung mit 2) [ - ]

Description

Poly masks out interfering background noises, so that every tone is heard. You can hear the response of your conversation partners with a full sound of up to 22 kHz. Save your time for the meeting. Take part in one second with the push of a button. Expand your video solution with the Trio C60 conference phone and control your meeting with ease.

This text is machine translated.

Features

  • Poly Trio C60 expansion microphone - microphone
  • Product Type : Microphone
  • Package quantity : 2 (specifications apply to one item)
  • Recommended Use : Conference

What kind of Audio & HDMI Converters are you looking for?