• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 308 Original Black, Colour 6L6S6UE

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ink 308, set

  • First class quality and reliability
  • Long-lasting, beautiful prints

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

308

Manufacturer part #

6L6S6UE

Compatible with

HP

Colour

Black

Colour

Page yield

120 Sides

Content

1 pc(s)

Factory colour

Multicolour

Depth

32 mm

Height

95 mm

Width

108 mm

Compatible with

HP

Weight

60 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Pallet gross weight

134 kg

Quantity per pack

2 Stück(e)

Products per master (outer) case

24 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1080 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

Datasheet

Datasheet 3402759 HP Ink cartridge 308 Original Black, Colour 6L6S6UE

User & Safety Instructions

User & Safety Instructions 3402759 HP Ink cartridge 308 Original Black, Colour 6L6S6UE

Description

Ideal for printing at home or in small companies.
The focus is on quality and reliability with these original HP ink cartridges with revised technology. They are made of at least 65% recycled plastic and used cartridges can be recycled free of charge via the HP PLANET PARTNER program.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.