• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 308 Original Colour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ink 308, color

  • First class quality and reliability
  • Long-lasting, beautiful prints

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

308

Manufacturer part #

7FP20UE#CE1

Compatible with

HP

Colour

Colour

Page yield

120 Sides

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402757 HP Ink cartridge 308 Original Colour

User & Safety Instructions

User & Safety Instructions 3402757 HP Ink cartridge 308 Original Colour

Description

Ideal for printing at home or in small companies.
The focus is on quality and reliability with these original HP ink cartridges with revised technology. They are made of at least 65% recycled plastic and used cartridges can be recycled free of charge via the HP PLANET PARTNER program.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.