• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 62XL Original Black C2P05AE#UUS

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 62XL Black Original ink cartridge with high range

  • Printing technology:Inkjet
  • Ink color black
  • Black ink type: Pigment-based ink
  • High
  • Page result Black ink: 600 pages
  • Number of black ink cartridges: 1
  • Brand compatibility: HP
  • 1 pieces(s)

Technical specifications

  • Compatibility: HP 62 printer cartridges work with HP Envy 5540, 5542, 5543, 5642, 5644 HP OfficeJet 200, 5744, 5740, 5742, 250
  • Country of origin: China,United States,Singapore,Malaysia
Product type

Ink cartridge

Type

Original

Short ID

62XL

Manufacturer part #

C2P05AE#UUS

Colour

Black

Page yield

600 Sides

Content

1 pc(s)

Depth

37 mm

Height

115 mm

Width

113 mm

Printing technology

Inkjet

Compatible with

HP

Weight

202 g

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

36 Stück(e)

Layers per pallet

4 Stück(e)

Master (outer) case gross weight

4.06 kg

Pallet gross weight

166.3 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Black ink volume

600 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

9 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

2160 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Package weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3860823 HP Ink cartridge 62XL Original Black C2P05AE#UUS

Description

Produce high-quality, long-lasting documents with pin-sharp graphics and texts for almost every application.
[1]

Original HP ink cartridges with high range deliver page for page long-lasting documents
[1]
. HP ink cartridges are specially designed for use in your HP printer, in order to support you in all projects at home, for work or school.

This text is machine translated.

Features

  • Original HP 62XL printer cartridges with a high range provide the tested HP print quality for high-volume printing.
  • HP 62 Printer Cartridges work with HP Envy 5540, 5542, 5543, 5642, 5644; HP Officejet 200, 250, 5740, 5742, 5744
  • 1 black (approx. 600 pages)
  • Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
  • High-quality prints that you can be proud of
  • Don't waste money due to printing problems. HP Original ink cartridges print documents with excellent quality.
  • Original HP ink cartridges with high range deliver page for page long-lasting documents[1]. HP ink cartridges are specially designed for use in your HP printer, in order to support you in all projects at home, for work or school.
  • Produce high-quality, long-lasting documents with pin-sharp graphics and texts for almost every application.[1]
  • You can rely on the original HP 62XL printer cartridges with a high range that have been specially developed for high-volume printing on your HP printer.
  • Printer cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.