• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 727 Original Black 130 ml B3P23A 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Ink cartridge 727 Original Black 130 ml

  • Original HP brand cartridge for optimum print quality
  • Reduce downtime and increase your productivity
  • User-friendly cartridges, in order to optimally fit your requirements
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

727

Manufacturer part #

B3P23A

Compatible with

HP

Colour

Photo black

Ink volume

130 ml

Content

1 pc(s)

Factory colour

Multicolour

Replaces original item

B3P23A

Supplies type

Ink

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

84 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

5.22 kg

Pallet weight (EU)

455 kg

Pallet gross weight

455 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

20 Stück(e)

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1680 Stück(e)

Storage temperature (T-T)

-25 - 55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109494 HP Ink cartridge 727 Original Black 130 ml B3P23A 1 pc(s)

Description

HP 727 designjet ink cartridges have been together with your HP Designjet printer as optimized printing system. Original HP inks reduce downtime and increase productivity. Quick drying, smudge-proof prints thanks to pin-sharp, print jobs can be processed faster.

This text is machine translated.

Scope of delivery

  • Ink cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.