• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 727 Original Black 300 ml C1Q12A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Ink cartridge 727 Original Black 300 ml

  • Original HP brand cartridge for optimum print quality
  • Reduce downtime and increase your productivity
  • User-friendly cartridges, in order to optimally fit your requirements
  • This text is machine translated.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

727

Manufacturer part #

C1Q12A

Compatible with

HP

Colour

Matt black

Ink volume

300 ml

Content

1 pc(s)

Factory colour

Multicolour

Supplies type

Ink

UKCA

not relevant

Operating temperature (T-T)

5 - 40 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

102 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

2.71 kg

Pallet gross weight

248 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

5 Stück(e)

Master (outer) cases per pallet layer

17 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

510 Stück(e)

Storage temperature (T-T)

-25 - 55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109496 HP Ink cartridge 727 Original Black 300 ml C1Q12A 1 pc(s)

Description

HP 727 designjet ink cartridges have been together with your HP Designjet printer as optimized printing system. Original HP inks reduce downtime and increase productivity. Quick drying, smudge-proof prints thanks to pin-sharp, print jobs can be processed faster.

This text is machine translated.

Scope of delivery

  • Ink cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.