• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 728 Original Black 300 ml F9J68A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Ink cartridge 728 Original Black 300 ml

  • Original HP brand cartridge for optimum print quality
  • Press pin-sharp, clear general CAD prints
  • Reduce downtime and increase your productivity
  • User-friendly cartridges, in order to optimally fit your requirements
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

728

Manufacturer part #

F9J68A

Compatible with

HP

Colour

Matt black

Ink volume

300 ml

Content

1 pc(s)

Factory colour

Multicolour

Replaces original item

F9J68A

Supplies type

Ink

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

102 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

2.71 kg

Pallet gross weight

248 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

91.9 cm

Master (outer) case length

218 mm

Products per master (outer) case

5 Stück(e)

Master (outer) case height

132 mm

Master (outer) case width

298 mm

Master (outer) cases per pallet layer

17 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

510 Stück(e)

Storage temperature (T-T)

-25 - 55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109506 HP Ink cartridge 728 Original Black 300 ml F9J68A 1 pc(s)

Description

Pin-sharp results in no time at all. Together with the HP Designjet printers/MFPs form Original HP inks an optimized printing system. This prevents downtime and increase productivity. Depending upon the requirement, you can choose between cartridges with 40 ml and 300 ml.

It is ideal for working groups of the design and development teams, the CAD and general applications.

This text is machine translated.

Scope of delivery

  • Ink cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.