• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 730 Original Black P2V71A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Designjet T1700 matte black ink cartridge 730 - 300 ml

  • Original HP Quality for perfect results
  • This text is machine translated.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

730

Manufacturer part #

P2V71A

Compatible with

HP

Colour

Matt black

Ink volume

300 ml

Content

1 pc(s)

Factory colour

Multicolour

Depth

41 mm

Height

118 mm

Width

283 mm

Supplies type

Ink cartridge

Compatible with

HP DesignJet T1700

Compatible with

HP

Weight

450 g

UKCA

not relevant

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

102 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

2.81 kg

Pallet gross weight

304.4 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

91.9 cm

Master (outer) case length

218 mm

Products per master (outer) case

5 Stück(e)

Master (outer) case height

132 mm

Master (outer) case width

298 mm

Master (outer) cases per pallet layer

17 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

510 Stück(e)

Storage temperature (T-T)

5 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842102 HP Ink cartridge 730 Original Black P2V71A

Description

Unfortunately we are not able to provide further information for this product.

Features

  • Ink Quantity: 300 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.