• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 745 Original Magenta 130 ml F9J95A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Designjet 745 - 2600, DesignJet 5600 Magenta Ink Cartridge 130 ml

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

745

Manufacturer part #

F9J95A

Compatible with

HP

Colour

Magenta

Ink volume

130 ml

Content

1 pc(s)

Depth

129 mm

Height

40 mm

Width

202 mm

Printing technology

Inkjet

Supplies type

Ink

Weight

210 g

UKCA

not relevant

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

84 Stück(e)

Layers per pallet

6 Stück(e)

Empty weight

54 g

Master (outer) case gross weight

5.22 kg

Pallet gross weight

458.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

150.1 cm

Master (outer) case length

218 mm

Products per master (outer) case

20 Stück(e)

Master (outer) case height

229 mm

Master (outer) case width

364 mm

Master (outer) cases per pallet layer

14 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1680 Stück(e)

Storage temperature (T-T)

5 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842050 HP Ink cartridge 745 Original Magenta 130 ml F9J95A 1 pc(s)

Description

Impressive and informative graphics - HP Ink Magenta allows eye-catching POP-signage and posters. With numerous ink cartridges with 130 ml and cost-effective Original HP DesignJet ink cartridges with 300 ml you can create a variety of graphical and technical applications. Robust - waterproof/scratch-proof/light-resistant and generates archivable printing results are up to 200 years durable.

Impressive and informative graphics - HP ink in chromrot allows eye-catching POP-signage and posters. Robust - waterproof/scratch-proof/light-resistant and generates archivable printing results are up to 200 years durable.
- Impressive-HP ink in chromrot extends the color spectrum - ideal for impressive POP-plates and poster.
- Robust - waterproof/scratch-proof/light-resistant and generates archivable printing results with HP Vivid Photo Inks up to 200 years durable.

With the optimized HP printing system with 6 inks you save time and reduce the operating costs. When using the cost-effective Original HP DesignJet ink cartridges with 300 ml is less operator interventions are required.
Various HP ink cartridges with 130 ml and 300 ml for less operator interventions and cost-effective printing processes.
- Use the convenient and free option to return and recycling ink cartridges.
- Intelligent technology in the Original HP ink cartridges and printers provides for the continuous optimisation of quality and reliability.

With the quick drying HP Vivid Photo Inks you can create a variety of graphical and technical applications quickly and easily reach of photos, screens and back illuminated displays to GIS, maps and technical drawings.
- Versatile - with pigment photo inks for photos, screens, rear illuminated displays, GIS, robust maps and technical drawings.
- Thanks to the fast drying HP Vivid Photo Inks you save time.
- Less waste and postprocessing - Original HP printing materials and inks help you work.
- You can choose from a variety of FSC®-certified HP large-format printing materials.

This text is machine translated.

Features

  • Ink Quantity: 130 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.