• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 745 Original Red 300 ml F9K06A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Designjet 745 - 2600, DesignJet 5600 chromatic red ink cartridge 300 ml

  • Original HP brand cartridge for optimum print quality
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

745

Manufacturer part #

F9K06A

Compatible with

HP

Colour

Red

Ink volume

300 ml

Content

1 pc(s)

Depth

41 mm

Height

118 mm

Width

283 mm

Replaces original item

F9K06A

Printing technology

Inkjet

Supplies type

Ink

Weight

450 g

UKCA

not relevant

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

102 Stück(e)

Layers per pallet

6 Stück(e)

Empty weight

103 g

Master (outer) case gross weight

2.81 kg

Pallet gross weight

304.4 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

91.9 cm

Master (outer) case length

218 mm

Products per master (outer) case

5 Stück(e)

Master (outer) case height

132 mm

Master (outer) case width

298 mm

Master (outer) cases per pallet layer

17 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

510 Stück(e)

Storage temperature (T-T)

5 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842061 HP Ink cartridge 745 Original Red 300 ml F9K06A 1 pc(s)

Description

With the quick drying HP Vivid Photo Inks you can create a variety of graphical and technical applications quickly and easily reach of photos, screens and back illuminated displays to GIS, maps and technical drawings.

Versatile - with pigment photo inks for photos, screens, rear illuminated displays, GIS, robust maps and technical drawings.

Thanks to the quick-drying HP Vivid Photo Inks you save time.

Less waste and postprocessing - Original HP printing materials and inks help you work.

You can choose from a variety of FSC®-certified HP large-format printing materials.

This text is machine translated.

Features

  • Ink Quantity: 300 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.