• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 746 Original Black 300 ml P2V83A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Designjet Z6, 746-DesignJet Z6 dr DesignJet Z9+ matte black ink cartridge 300 ml

  • Original HP brand cartridge for optimum print quality
  • This text is machine translated.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

746

Manufacturer part #

P2V83A

Compatible with

HP

Colour

Matt black

Ink volume

300 ml

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Operating temperature (T-T)

20 - 25 °C

Storage relative humidity (H-H)

8 - 90 %

Master (outer) cases per pallet

102 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

2.81 kg

Pallet gross weight

304.4 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

91.9 cm

Master (outer) case length

218 mm

Products per master (outer) case

5 Stück(e)

Master (outer) case height

132 mm

Master (outer) case width

298 mm

Master (outer) cases per pallet layer

17 Stück(e)

Operating relative humidity (H-H)

40 - 55 %

Products per pallet

510 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842110 HP Ink cartridge 746 Original Black 300 ml P2V83A 1 pc(s)

Description

Original HP Vivid Photo Inks were developed to top reliability to ensure the life of the HP print heads to maximize and with every print job to ensure optimum results.

Ready for immediate use - Original HP inks have been developed to ensure reliability and to maximize the life of the HP print heads.

Consistent results-HP ink formulations are designed to achieve optimum results in every print.

More quality with less ink: So you can reduce your printing costs and protect the environment.

You can lower your total cost of printing with Original HP inks, which have been specially developed, in order to maximize the life of the print heads and to reduce downtime.

This text is machine translated.

Features

  • 300 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.