• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 747 Original Blue 300 ml P2V85A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 747 DesignJet Z9 + Chromatic Blue ink cartridge 300 ml

  • Original HP brand cartridge for optimum print quality
  • This text is machine translated.

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

747

Manufacturer part #

P2V85A

Compatible with

HP

Colour

Blue

Ink volume

300 ml

Content

1 pc(s)

Factory colour

Multicolour

Depth

41 mm

Height

118 mm

Width

283 mm

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP DesignJet Z9 Druckerserie

Weight

450 g

UKCA

yes

Operating temperature (T-T)

20 - 25 °C

Storage relative humidity (H-H)

8 - 90 %

Master (outer) cases per pallet

102 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

2.81 kg

Pallet gross weight

304.4 kg

Quantity per pack

1 Stück(e)

Pallet gross width

101.6 cm

Pallet gross length

121.9 cm

Pallet gross height

91.9 cm

Master (outer) case length

218 mm

Products per master (outer) case

5 Stück(e)

Master (outer) case height

132 mm

Master (outer) case width

298 mm

Master (outer) cases per pallet layer

17 Stück(e)

Operating relative humidity (H-H)

40 - 55 %

Products per pallet

510 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842112 HP Ink cartridge 747 Original Blue 300 ml P2V85A 1 pc(s)

Description

Original HP Vivid Photo Inks were developed to top reliability to ensure the life of the HP print heads to maximize and with every print job to ensure optimum results.

Ready for immediate use - Original HP inks have been developed to ensure reliability and to maximize the life of the HP print heads.

Consistent results-HP ink formulations are designed to achieve optimum results in every print.

Original HP Vivid Photo Inks in chromatic and RGB colors allow fascinating photos and high-resolution prints in brilliant quality. HP Gloss Enhancer also provides for uniform gloss. During storage in the dark are pressures over 200 years durable.

HP Vivid Photo Inks in RGB colors expand the color spectrum - for even better quality.

HP Vivid Photo Inks in chromatic colors work together with high-resolution HP print heads for high-contrast results.

Water- and fade-resistant prints with HP Vivid Photo Inks are produced, hold during storage in the dark for more than 200 years.

HP Gloss Enhancer provides for uniform gloss; water-based/pigmented HP inks are ideal for photo-/special media.

This text is machine translated.

Features

  • 300 ml

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.