• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 771C Original Grey 775 ml B6Y14A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP ink cartridge 771 C light gray B6Y14 A

  • Original HP Quality for perfect results

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

771C

Manufacturer part #

B6Y14A

Compatible with

HP

Colour

Pale grey

Ink volume

775 ml

Content

1 pc(s)

Depth

120 mm

Height

64 mm

Width

324 mm

Printing technology

Inkjet

Supplies type

Ink

Weight

1 kg

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

60 Stück(e)

Layers per pallet

5 Stück(e)

Empty weight

183 g

Master (outer) case gross weight

11.5 kg

Pallet gross weight

571 kg

Quantity per pack

1 Stück(e)

Pallet gross width

122 cm

Pallet gross length

101.6 cm

Pallet gross height

168 cm

Products per master (outer) case

10 Stück(e)

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

600 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 407806 HP Ink cartridge 771C Original Grey 775 ml B6Y14A 1 pc(s)

Description

The HP 771 designjet ink cartridge gray light (775 ml) offers the quality, your customers expect, and enables fast delivery times. HP Vivid Photo Inks ensure high printing speed, top quality and simple, easy to use.

- Press for a variety of applications - whether fine line drawings or POP displays in photo quality. Create robust pressures, the indoors (in the shop window or without direct sunlight) particularly long.
- HP Vivid Photo Inks ensure an optimal print operation at any time. Built-in intelligent technology optimizes quality and reliability and ensures consistently high productivity.
775-ml ink cartridges provide for consistently high productivity and cost savings. You will receive a message if accessory needs to be replaced - the exchange of cartridges can be quickly and easily.

This text is machine translated.

Scope of delivery

  • 1 cartridge (filling quantity 775 ml)

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.