
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
HP 903 cyan original ink cartridge
- Printing technology:Inkjet
- Print colors: Cyan
- Quotation type: Single package
- Colour ink type: Pigment-based ink
- Standard
- Page result Color ink: 315 pages
- Number of color cartridges: 1
- Brand compatibility: HP
- 1 pieces(s)
Technical specifications
- Compatibility: HP 903 printer cartridges work with: HP OfficeJet 6950 HP OfficeJet Pro 6974
- Country of origin: China, Ireland, Malaysia
- Product type
Ink cartridge
- Packaging type
Single
- Type
Original
- Short ID
903
- Manufacturer part #
T6L87AE
- Compatible with
HP
- Colour
Cyan
- Page yield
315 Sides
- Content
1 pc(s)
- Factory colour
Black
- Depth
23 mm
- Height
113.5 mm
- Width
106 mm
- Printing technology
Inkjet
- Weight
20 g
- UKCA
yes
- Operating temperature (T-T)
15 - 35 °C
- Storage relative humidity (H-H)
20 - 80 %
- Master (outer) cases per pallet
63 Stück(e)
- Layers per pallet
9 Stück(e)
- Master (outer) case gross weight
2.57 kg
- Pallet gross weight
182.2 kg
- Quantity per pack
1 Stück(e)
- Products per master (outer) case
60 Stück(e)
- Colour ink volume
4 ml
- Colour ink cartridges quantity
1
- Master (outer) cases per pallet layer
7 Stück(e)
- Operating relative humidity (H-H)
20 - 80 %
- Products per pallet
3780 Stück(e)
- Storage temperature (T-T)
5 - 45 °C
- Package weight
40 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805561 HP Ink cartridge 903 Original Single Cyan T6L87AE
Description
Ideal for busy entrepreneurs and small business owners, who want to make a professional impression and achieve optimum results in a cost-effective way.
Achieve reliable performance as well as color and black texts in professional quality for offices. Original HP ink cartridges deliver impressive documents with every print. Cost effective printing with separate low cost ink cartridges and long range cartridge options.
[1.2]
This text is machine translated.
Achieve reliable performance as well as color and black texts in professional quality for offices. Original HP ink cartridges deliver impressive documents with every print. Cost effective printing with separate low cost ink cartridges and long range cartridge options.
[1.2]
This text is machine translated.
Features
- Original HP 903 printer cartridges convince with the tested HP print quality.
- HP 903 Printer Cartridges work with: HP OfficeJet 6950; HP OfficeJet Pro 6974
- 1 cyan (approx. 315 pages)
- Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
- High-quality prints that you can be proud of
- Cost-effective printing with separate cartridges. Replace each cartridge separately, as needed.
- Achieve reliable performance as well as color and black texts in professional quality for offices. Original HP ink cartridges deliver impressive documents with every print. Cost effective printing with separate low cost ink cartridges and long range cartridge options. [1.2]
- Ideal for busy entrepreneurs and small business owners, who want to make a professional impression and achieve optimum results in a cost-effective way.
- You can rely on original HP 903 printer cartridges that have been specially developed for your HP printer.
- Printer cartridge
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.







































