• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 300 Ink cartridge Set Original Black, Cyan, Magenta, Yellow CN637EE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

HP printer cartridge pack 300

  • Each contains 1 cartridge of 300 black and 300 colour

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

300

Manufacturer part #

CN637EE

Compatible with

HP

Colour

Black

Cyan

Magenta

Yellow

Page yield

165 Sides

Content

1 Set

Depth

38 mm

Height

157 mm

Width

117 mm

Supplies type

Ink

Compatible with

HP 300 Druckerpatronen funktionieren mit:

Compatible with

HP

Weight

100 g

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

40 Stück(e)

Layers per pallet

5 Stück(e)

Pallet gross weight

144 kg

Quantity per pack

2 Stück(e)

Black ink cartridges quantity

1

Colour ink cartridges quantity

1

Total amount of recycled materials used for making

50 %

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

960 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 881439 HP 300 Ink cartridge Set Original Black, Cyan, Magenta, Yellow CN637EE Ink

Description

Hints

The sites range limit (if specified) is based on estimated productivity. The actual value depends upon the printer is used, the printed images printed and other factors. See: www.Hp.com/de/reichweite

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)