• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Ink cartridge LC-1100 Original Set Black, Cyan, Magenta, Yellow LC1100VALBP

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Brother ink cartridges multi-pack

  • Original ink cartridges for the best print quality
  • Award image for Brother Ink cartridge LC-1100 Original Set Black, Cyan, Magenta, Yellow LC1100VALBP

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

LC-1100

Manufacturer part #

LC1100VALBP

Compatible with

Brother

Colour

Black

Cyan

Magenta

Yellow

Page yield

450 / 325 Sides

Content

1 Set

Depth

150 mm

Height

100 mm

Width

100 mm

Supplies type

Ink

Weight

230 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 881876 Brother Ink cartridge LC-1100 Original Set Black, Cyan, Magenta, Yellow LC1100VALBP

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)