• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 924 Original Yellow 4K0U5NE

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 924 - - Yellow original - Officejet - ink cartridge

  • Use proprietary original HP inks designed for consistent, professional results to present your business.
  • To date, customers have recycled the incredible number of 962 million ink cartridges via HP PLANET PARTNERS.
  • Certified to ISO/IEC 20243 OTTP-S for supply chain security so you can rely on tamper protection.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

924

Manufacturer part #

4K0U5NE#CE1

Compatible with

HP

Colour

Yellow

Page yield

400 Sides

Content

1 pc(s)

Supplies type

Ink

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Master (outer) cases per pallet

176 Stück(e)

Layers per pallet

11 Stück(e)

Pallet gross weight

326.6 kg

Quantity per pack

1 Stück(e)

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

16 Stück(e)

Operating relative humidity (H-H)

5 - 80 %

Products per pallet

4224 Stück(e)

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

Datasheet

Datasheet 3088223 HP Ink cartridge 924 Original Yellow 4K0U5NE

User & Safety Instructions

User & Safety Instructions 3088223 HP Ink cartridge 924 Original Yellow 4K0U5NE

Description

Rely on professional quality documents. Original HP print cartridges offer impressive reliability for reliable performance and long-lasting results. Print with inks that produce business documents in brilliant colors and with pin-sharp text in black and white.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.