
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
HP 963XL Magenta Original Print Cartridge with High Range
- Original
- Ink colors: Magenta
- Quotation type: Single package
- Colour ink type: Pigment-based ink
- High (XL) yield
- Page result Color ink: 1600 pages
- Number of color cartridges: 1
- Brand compatibility: HP
- 1 pieces(s)
Technical specifications
- Compatibility: HP 963 printer cartridges work with HP OfficeJet Pro 9010, 9012, 9014, 9015, 9015e, 9016, 9019, 9020, 9022, 9025, 9025
- Product type
Ink cartridge
- Packaging type
Single
- Type
Original
- Short ID
963XL
- Manufacturer part #
3JA28AE
- Compatible with
HP
- Colour
Magenta
- Page yield
1600 Sides
- Content
1 pc(s)
- Cable length
0 cm
- Factory colour
Black
- Depth
25 mm
- Height
126 mm
- Width
114 mm
- Keyboard layout
German, QWERTZ
- Type
Original
- Weight
60 g
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Storage relative humidity (H-H)
10 - 90 %
- Master (outer) cases per pallet
120 Stück(e)
- Layers per pallet
10 Stück(e)
- Master (outer) case gross weight
3.73 kg
- Pallet gross weight
482 kg
- Quantity per pack
1 Stück(e)
- Pallet gross width
80 cm
- Pallet gross length
120 cm
- Pallet gross height
170.2 cm
- Master (outer) case length
249 mm
- Products per master (outer) case
50 Stück(e)
- Colour ink volume
23.25 ml
- Colour ink cartridges quantity
1
- Master (outer) case height
156 mm
- Master (outer) case width
303 mm
- Master (outer) cases per pallet layer
12 Stück(e)
- Operating relative humidity (H-H)
10 - 90 %
- Products per pallet
6000 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
70 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3805541 HP Ink cartridge 963XL Original Single Magenta 3JA28AE
Description
Ideal for workgroups who need reliable performance for professional prints - page by page.
Professional quality document printing. Original HP print cartridges offer impressive reliability for the performance you can rely on, reliable ranges and long-lasting results.
[3]
Print business documents with brilliant colors and pin-sharp black text.
This text is machine translated.
Professional quality document printing. Original HP print cartridges offer impressive reliability for the performance you can rely on, reliable ranges and long-lasting results.
[3]
Print business documents with brilliant colors and pin-sharp black text.
This text is machine translated.
Features
- Original HP 963XL printer cartridges with a high range provide the tested HP print quality for high-volume printing.
- HP 963 Printer Cartridges work with HP OfficeJet Pro 9010, 9012, 9014, 9015, 9015e, 9016, 9019, 9020, 9022, 9025, 9025
- 1 magenta (approx. 1,600 pages)
- Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
- High-quality prints that you can be proud of
- Simply and free recycling your old HP printer cartridges via HP PLANET PARTNERS.[2]
- Professional quality document printing. Original HP print cartridges offer impressive reliability for the performance you can rely on, reliable ranges and long-lasting results.[3] Print business documents with brilliant colors and crisp black text.
- Ideal for workgroups who need reliable performance for professional prints - page by page.
- Rely on the original HP 963XL ink cartridges with a long range, which were developed especially for high-volume printing on your HP printer.
- 1 printer cartridge
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.










































