• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 981X Original Magenta L0R10A Ink

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Ink cartridge 981X Magenta L0R10A

  • Original HP brand cartridge for optimum print quality
  • Page wide printer cartridge with high range

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

981X

Manufacturer part #

L0R10A

Compatible with

HP

Troy

Colour

Magenta

Ink volume

114.5 ml

Page yield

10000 Sides

Content

1 pc(s)

Depth

35 mm

Height

47 mm

Width

215 mm

Replaces original item

L0R10A

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

240 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

0 - 100 %

Master (outer) cases per pallet

144 Stück(e)

Layers per pallet

8 Stück(e)

Master (outer) case gross weight

5.4 kg

Pallet gross weight

812.1 kg

Quantity per pack

1 Stück(e)

Pallet gross width

121.9 cm

Pallet gross length

101.6 cm

Pallet gross height

155 cm

Products per master (outer) case

20 Stück(e)

Colour ink volume

114.5 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

18 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

2880 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Maximum duty cycle

10000 Seiten pro Monat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1600000 HP Ink cartridge 981X Original Magenta L0R10A Ink

Description

With specially designed for the HP page wide enterprise devices cartridges with high range print color documents in professional quality at lower cost per page than with standard cartridges and achieve the results every time that you expect.

Press with the original HP page wide cartridges with high range more pages at a lower cost per page than with standard cartridges. Reduce costs with specially designed for high resolution cartridges.

You get every day professional print quality and high performance. Protect your investment with Original HP cartridges, specially designed for your page wide HP printers and MFPs were designed for fast, reliable and consistent results.

You can print professional documents in the speed, for your printer. Original HP cartridges have exactly to the high speed of page wide HP printers and MFPs page wide enterprise with each other and deliver consistent results.

Replace the cartridges easily and quickly and tackle high-volume print jobs without interruptions. Original HP cartridges simplify printing processes and thus the entire page wide workflow.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.