• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Ink cartridge 981Y Original Magenta L0R14A Ink

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Ink cartridge 981Y Magenta L0R14A

  • Original HP brand cartridge for optimum print quality
  • Page wide printer cartridge with a very high range

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

981Y

Manufacturer part #

L0R14A

Compatible with

HP

Troy

Colour

Magenta

Ink volume

183 ml

Page yield

16000 Sides

Content

1 pc(s)

Depth

52 mm

Height

48 mm

Width

220 mm

Replaces original item

L0R14A

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

350 g

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Storage relative humidity (H-H)

0 - 100 %

Master (outer) cases per pallet

120 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

6.3 kg

Pallet gross weight

790.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

121.9 cm

Pallet gross length

101.6 cm

Pallet gross height

156.8 cm

Products per master (outer) case

16 Stück(e)

Colour ink volume

183 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

20 Stück(e)

Operating relative humidity (H-H)

10 - 90 %

Products per pallet

1920 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Maximum duty cycle

16000 Seiten pro Monat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1600004 HP Ink cartridge 981Y Original Magenta L0R14A Ink

Description

Color in professional quality for an outstanding price-performance ratio - up to 16,000 pages per cartridge at an extremely low cost per page. With specially designed cartridges for the HP page wide enterprise devices with very high range is achieved every time the results you expect.

You can print up to 16,000 pages in color at significantly lower cost per page than with standard cartridges. Cartridges with very high range guarantee the excellent price-performance ratio, for your HP printer page wide enterprise.

You get every day professional print quality and high performance. Protect your investment with Original HP cartridges, specially designed for your page wide HP printers and MFPs were designed for fast, reliable and consistent results.

You can print professional documents in the speed, for your printer. Original HP cartridges have exactly to the high speed of page wide HP printers and MFPs page wide enterprise with each other and deliver consistent results.

Replace the cartridges easily and quickly and tackle high-volume print jobs without interruptions. Original HP cartridges simplify printing processes and thus the entire page wide workflow.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.