• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

HP L13697-031 Laptop keyboard Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP L13697-031 laptop spare keyboard

  • Keypad
  • Brand compatibility: HP Elite Book 830 G5, Elite Book 836 G5
  • Black
  • This text is machine translated.

Technical specifications

  • Keyboard language: UK English
Product type

Laptop keyboard

Factory colour

Black

Width

150 mm

Height

150 mm

Depth

350 mm

Weight

850 g

Compatible with

HP

Type

L13697-031

Keyboard layout

Numeric keypad

Type

Keypad

Compatible with

EliteBook 830 G5, EliteBook 836 G5

UKCA

yes

Numeric keypad

no

Keyboard backlit

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838132 HP L13697-031 Laptop keyboard Black 1 pc(s)