• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP L4R65AA#ABU PC power supply unit 90 W

1/2
Product type
PC power supply unit
PSU output power
90 W
Factory colour
Black
Dim
(W x H x D) 55 x 114.3 x 30 mm
Depth
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP desktop mini power supply kit, 90 W

  • Power supply unit output 90 W
  • PCI-Express (6+2-Pin) x
  • Cable management

Technical specifications

Product type

PC power supply unit

PSU output power

90 W

Factory colour

Black

Dim

(W x H x D) 55 x 114.3 x 30 mm

Depth

30 mm

Height

114.3 mm

Width

55 mm

Output rating < 500 W

90 W

Power rating

0 - 500 W

90 W

Type

Inside

Operating voltage

230 V / AC

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364383 HP L4R65AA#ABU PC power supply unit 90 W

Description

With the HP desktop mini power supply kit (90 W) you always have an additional adapter handy while traveling for your HP desktop mini.

This text is machine translated.

Features

  • Simply connect one end of the adapter with your HP desktop mini and plug the other end in a normal power outlet. The compact size offers many setup options - on the desk, behind a display or on a wall.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.