
Highlights & Details
HP ELITE BOOK 735 G5 R3 Pro refurbished 3.Option
- Display: 33.8 cm;13.3 inch;Full HD;Matt;1920 x 1080 Pixel
- CPU: AMD Ryzen 3 Pro;2300U (4 x;2.00 GHz)
- RAM: 8 GB
- Memory: 256 GB;SSD
- Graphics:
- Operating system: Windows® 10 Home
Technical specifications
- Product type
Laptop
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
Full HD
- Display properties
Matt
- Display resolution
1920 x 1080 Pixel
- CPU
AMD
- CPU series
AMD Ryzen 3 Pro
- Processor/type
2300U
- Processor cores (No.)
4 x
- CPU speed
2.00 GHz
- CPU turbo clock speed (max.)
3.40 GHz
- CPU cache
4 MB
8 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
32 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Features
Keyboard backlighting
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Factory colour
Silver
- Width
31.4 cm
- Height
1.8 cm
- Depth
22.93 cm
- Weight
1.33 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 10 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
4 x 2.00 GHz / max. 3.40 GHz
- GPU brand
AMD
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
33.8 cm (13.3 inch)
Documents & Downloads
Datasheet
Datasheet 3439957 HP Laptop EliteBook 735 G5 Refurbished (good) 33.8 cm (13.3 inch) Full HDAMD Ryzen 3 Pro2300U8 GB RAM256 GB SSDWin 10 Ho
User & Safety Instructions
User & Safety Instructions 3439957 HP Laptop EliteBook 735 G5 Refurbished (good) 33.8 cm (13.3 inch) Full HDAMD Ryzen 3 Pro2300U8 GB RAM256 GB SSDWin 10 Ho
Description
This text is machine translated.




