• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP LaserJet Enterprise M430f MFP Multifunction printer Laser B/W A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB

Eco
1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LaserJet Enterprise M430f MFP Multifunction printer A4

  • HP LaserJet Enterprise M430f MFP
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

1200 x 1200 dpi

Print speed (black/white)

40 pages/min

Paper size (max.)

A4

A4

A6

No. of feeders

2

Paper load (tray 1)

100 Sheet

Paper load (tray 2)

250 Sheet

Scan resolution

600 x 600 dpi

Paper load (multi-purpose feeder)

350 Sheet

Document feed

50 Sheet

Interfaces

USB A (USB 2.0)

Gigabit LAN (1 Gbps)

Features

Duplex printing

Colour display

Network-enabled

Touch display

ADF

Related consumables

1 x cartridge (black) - up to 3000 pages

Type

B/W

Width

420 mm

Height

323 mm

Depth

398 mm

Dim

(W x H x D) 420 x 323 x 398 mm

Factory colour

White

Black

Weight

13.01 kg

Printing technology

Laser

Duplex unit

Yes

Fax mode

Yes

Network

Yes

Document feeder

Yes

Wi-Fi

No

NFC

No

Suitable for

Text document printing (B/W)

Label printing

Speed (max.)

29 pages/min

Series

LaserJet

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Watermark printing

yes

Operating temperature (T-T)

15 - 32,5 °C

Digital sender

yes

Ethernet LAN

yes

Time to first page (black, normal)

6.5 s

Power consumption (average operating)

525 W

Layers per pallet

4 Stück(e)

Number of users

10 Benutzer

Pallet gross weight

441.9 kg

Fax transmission speed

3 Sekunde/Seite

Auto-redialing

yes

Fax delayed sending

no

Colour display

yes

Power consumption (PowerSave)

0.08 W

Power consumption (ready)

10.1 W

Direct printing

no

USB port

yes

Fax resolution (black)

300 x 300 DPI

Auto fit function

yes

N-in-1 print function

yes

Auto reduction

yes

Speed dialling

yes

Included cartridge capacity (black)

3000 Sides

Fax forwarding

yes

Print resolution black

1200 x 1200 DPI

Duplex scanning

yes

Power consumption (printing)

525 W

Card reader integrated

no

HP Auto-On/Auto-Off

yes

Duplex copying

yes

Sound pressure level (printing)

54 dB

Sound pressure level (scanning)

48 dB

Sound power level (printing)

6.4 dB

Total output capacity

150 Blätter

Auto document feeder (ADF)

yes

Paper tray 1 input capacity

100 Blätter

Paper tray 2 input capacity

250 Blätter

Paper tray media weight

60 - 200 g/m²

Modem speed

33.6 Kbit/s

Number of print cartridges

1

Master (outer) cases per pallet layer

6 Stück(e)

Power consumption (sleep)

1.2 W

Greyscale levels

256

Copy speed (black, normal quality, A4)

38 Kopien pro Minute

Multi-Purpose Tray media weight

60 - 120 g/m²

Time to first copy (black, normal)

7.2 s

Recommended duty cycle

900 - 4800 Seiten pro Monat

Maximum copy resolution

600 x 600 DPI

Scan speed (colour)

20 Seiten pro Minute

Energy Star Typical Electricity Consumption (TEC)

1.222 kWh/Woche

Cartridge(s) included

yes

Operating relative humidity (H-H)

30 - 70 %

Optical scanning resolution

600 x 600 DPI

Products per pallet

24 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Secure printing

yes

Built-in processor

yes

Duplex scan speed (colour)

37 Seiten pro Minute

Scan speed (black)

29 Seiten pro Minute

Custom media width

76 - 216 mm

Custom media length

127 - 356 mm

Maximum duty cycle

100000 Seiten pro Monat

Warm-up time

180 s

All-In-One-multitasking

yes

Auto document feeder (ADF) input capacity

50 Blätter

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357679 HP LaserJet Enterprise M430f MFP Multifunction printer Laser B/W A4 Printer, scanner, copier, fax ADF, Duplex, LAN, USB

Description

This printer uses dynamic security features that may be updated from time to time by updating the printer firmware. The printer is designed for use with genuine HP chip cartridges only. Cartridges with a third-party chip may not work or no longer work in this printer.

This text is machine translated.

Scope of delivery

  • 1 x cartridge (black) - up to 3000 pages

Hints

Printer cable not included.
Add to cart.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.