
Highlights & Details
HP LaserJet MFP M234d Multifunction printer Laser
- Two-sided printing; scanning to e-mail; scanning to PDF
- Print, copy, scan
- Print speed up to 28 ppm In black
- Up to 600 x 600 dpi
- This text is machine translated.
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 600 dpi
- Print speed (black/white)
29 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
150 pages
- Scan resolution
600 x 600 dpi
- Scan area/width (max.)
216 x 356 mm
- Interfaces
USB type B
- Type
B/W
- Width
368 mm
- Height
241.9 mm
- Depth
298.6 mm
- Dim
(W x H x D) 368 x 241.9 x 298.6 mm
- Factory colour
Grey
- Weight
7.6 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
14 pages/min
- Screen size diagonal (inches)
1.27 inch
- Colour
Black
- No. of USB A 2.0 ports
1 x
- Supported OS
Linux
- Power consumption (off)
0.04 W
- Power supply (details)
220-240 V
- CPU speed
500 MHz
64 MB
- RAM / Max. upgrade
64 MB
- Safety
SNMPv3
SSL/TLS
SNMPv2
SNMP
TLS
- Operating temperature (T-T)
15 - 32,5 °C
- Ethernet LAN
no
- Time to first page (black, normal)
7 s
- Layers per pallet
6 Stück(e)
- Number of users
5 Benutzer
- Pallet gross weight
457 kg
- Maximum number of copies
99 Kopien
- Power consumption (PowerSave)
0.6 W
- Power consumption (ready)
3.3 W
- Direct printing
yes
- USB port
yes
- Auto fit function
yes
- Print resolution black
600 x 600 DPI
- Duplex scanning
no
- Power consumption (printing)
453 W
- HP Auto-On/Auto-Off
yes
- Duplex copying
yes
- Sound pressure level (printing)
51 dB
- Sound pressure level (scanning)
45 dB
- Sound power level (printing)
6.6 dB
- Total output capacity
100 Blätter
- Paper tray 1 input capacity
150 Blätter
- Paper tray media weight
60 - 163 g/m²
- Number of print cartridges
1
- Master (outer) cases per pallet layer
8 Stück(e)
- Power consumption (sleep)
0.6 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
14 Kopien pro Minute
- Time to first copy (black, normal)
14.2 s
- Recommended duty cycle
200 - 2000 Seiten pro Monat
- Maximum copy resolution
300 x 300 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.267 kWh/Woche
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
10 - 80 %
- Optical scanning resolution
600 x 600 DPI
- Products per pallet
48 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Secure printing
yes
- Built-in processor
yes
- Custom media width
101,6 - 216 mm
- Custom media length
152,4 - 356 mm
- Maximum duty cycle
20000 Seiten pro Monat
- Warm-up time
45 s
- All-In-One-multitasking
yes
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3851752 HP LaserJet MFP M234d Multifunction printer Laser B/W A4 Printer, scanner, copier
Description
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























