
Highlights & Details
HP LaserJet Pro MFP 3102fdw - multifunction printer - b/w - laser - legal (216 x 356 mm)
- Business laser mono print
- 1200 x 1200 DPI
- Ink color black
- A4 33 pages per minute
- Monochrome color scan mono faxes
- Apple AirPrint, Mopria print service
- Direct printing
- USB connection WLAN Ethernet/LAN Bluetooth
- Storage capacity: 512 MB In-built processor 800 MHz
- 10.5 kg.
Technical specifications
- Product type
Multifunction printer
- Print resolution
1200 x 1200 dpi
- Print speed
33 pages/min (b/w)
- Print speed (black/white)
33 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
250 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
- Features
Wi-Fi-compatible
- Built-in memory
512 MB
- Type
B/W
- Width
418 mm
- Height
313.2 mm
- Depth
398.2 mm
- Dim
(W x H x D) 418 x 313.2 x 398.2 mm
- Factory colour
White
- Weight
10.5 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Bluetooth
Yes
- Screen size diagonal (inches)
2.7 inch
- Colour
Black
- No. of USB A 2.0 ports
1 x
- Supported OS
Linux
- Power consumption (off)
0.06 W
- Power supply (details)
110 - 240 V
- CPU speed
800 MHz
512 MB
- RAM / Max. upgrade
512 MB
- UKCA
yes
- Operating temperature (T-T)
15 - 32,5 °C
- Ethernet LAN
yes
- Time to first page (black, normal)
7 s
- Layers per pallet
4 Stück(e)
- Number of users
10 Benutzer
- Pallet gross weight
346.9 kg
- Fax transmission speed
3 Sekunde/Seite
- Maximum number of copies
999 Kopien
- Auto-redialing
yes
- Fax delayed sending
yes
- Fax memory
500 Sides
- Colour display
yes
- Power consumption (PowerSave)
0.06 W
- Power consumption (ready)
4.5 W
- Direct printing
yes
- USB port
yes
- Fax resolution (black)
300 x 300 DPI
- Auto fit function
yes
- Auto reduction
yes
- Speed dialling
yes
- Included cartridge capacity (black)
1000 Sides
- Optical scanning resolution (black)
1200 x 1200 ppi
- Optical scanning resolution (colour)
1200 x 1200 ppi
- Fax forwarding
yes
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- Power consumption (printing)
436 W
- Warranty card
yes
- Duplex copying
yes
- Sound pressure level (printing)
53 dB
- Sound pressure level (scanning)
47 dB
- Sound power level (printing)
6.6 dB
- Total output capacity
150 Blätter
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray media weight
60 - 163 g/m²
- Optical scanning resolution (ADF)
300 x 300 DPI
- Modem speed
33.6 Kbit/s
- Number of print cartridges
1
- Master (outer) cases per pallet layer
6 Stück(e)
- Power consumption (sleep)
1.31 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
33 Kopien pro Minute
- Time to first copy (black, normal)
6.2 s
- Recommended duty cycle
350 - 2500 Seiten pro Monat
- Maximum copy resolution
300 x 300 DPI
- Scan speed (colour)
8 Seiten pro Minute
- Energy Star Typical Electricity Consumption (TEC)
0.407 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
10 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
24 Stück(e)
- Storage temperature (T-T)
-20 - 60 °C
- Secure printing
yes
- Built-in processor
yes
- Scan speed (black)
19 Seiten pro Minute
- Custom media width
76 - 216 mm
- Custom media length
127 - 356 mm
- Maximum duty cycle
50000 Seiten pro Monat
- Warm-up time
55 s
- All-In-One-multitasking
yes
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3732935 HP Laserjet Pro MFP 3102FDW printer 3G630F#ABT
Description
This text is machine translated.
Features
- Wireless; printing from smartphone or tablet; two-sided printing; fax
- Print, copy, scan, fax
- Black & White (Normal, A4): Up to 33 ppm; Black & White (Duplex, A4): Up to 20 ipm
- Up to 1200 x 1200 dpi
Hints
What kind of Laser Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













