• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP M27m conferencing monitor 68.6 cm (27)LED.HDMI.DisplayPort.USB-C.SP

Eco
1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP M27m conferencing monitor

  • 68.6 cm (27") IPS
  • Full HD 1920 x 1080 pixels 16:9
  • 75 Hz 5 MS 1000:1
  • Flicker-free technology
  • 30 W
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

  • Contrast ratio: 1000:1
  • Contrast ratio (dynamic): 8000000:1
  • Market Positioning: Business
  • HDMI version 1.4
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 23°
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Touchscreen (display)

No

Frame rate

75 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

8000000 : 1

Static contrast ratio

1000 : 1

Factory colour

Black

Interfaces

DisplayPort

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Height adjustable

Audio power (max.)

4 W

Inclination

-5/+23

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Width

612 mm

Height

413 mm

Depth

48.2 mm

Weight

7.3 kg

Dim

(W x H x D) 612 x 413 x 48.2 mm

Display size

24 inch - 29 inch

Range of uses

Home

Display resolution mode

Full HD

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

Power consumption (ON)

30 W

Device depth (without stand)

48.2 mm

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

413 mm

100 x 100 mm

UKCA

yes

Eco badge reference

EPEAT

Number of speakers

2

Operating temperature (T-T)

5 - 35 °C

Headphone out

yes

Width (without stand)

612 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 95 %

Colour gamut

99 %

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

yes

Number of upstream ports

2

Built-in speaker(s)

yes

Adjustable height (max)

10 cm

Horizontal scan range

30 - 85 kHz

Flicker-free technology

yes

Low Blue Light technology

yes

Number of USB Type-C upstream ports quantity

1

HDMI

yes

Megapixel (approx.)

5 MP

Swivelling

yes

Package weight

11.3 kg

Built-in camera

yes

Tilt adjustment

yes

Vertical scan range

48 - 75 Hz

Viewable size, horizontal

59.8 cm

Power consumption (max)

130 W

Viewable size, vertical

33.6 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733108 HP M27m conferencing monitor 68.6 cm (27)LED.HDMI.DisplayPort.USB-C.SP

Warranty Terms

Warranty Terms 3733108 HP M27m conferencing monitor 68.6 cm (27)LED.HDMI.DisplayPort.USB-C.SP

Description

Conference mit Confidence
Welcome to a better conference experience. The integrated 5 MP webcam, two microphones with noise suppression and integrated speakers make this elegant FHD-monitor with a screen size of 68.60 cm (27 inch) the center of your networked daily life. It is designed for ease and simplicity without compromising on quality, so that you feel as good as you look when you call.

This text is machine translated.

Features

  • Customize your webcam and audio settings using simple controls in HP display center[1]. Zoom in und adjust Brightness, Expose, Lautstärke using simple sliders.

Scope of delivery

  • Cable
  • Quick guide.