• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP MLT-D111L SU799A Toner Black 1800 Sides Original Toner cartridge

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Original Samsung Xpress M2070 toner
  • By Samsung for Samsung printers, ensures excellent printing quality.
  • Benefit from top performance, total reliability and outstanding quality.
  • Easily fitted. Easily replaced.

Technical specifications

Product type

Toner

Type

Original

Short ID

MLT-D111L

Compatible with

Samsung

Colour

Black

Page yield

1800 Sides

Page yield (black)

1800 Sides

Factory colour

Multicolour

Depth

346 mm

Height

108 mm

Width

155 mm

Printing technology

Laser

Supplies type

Toner cartridge

Compatible with

Xpress M2023, 2029

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Colour

no

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842307 HP MLT-D111L SU799A Toner Black 1800 Sides Original Toner cartridge

Description

MLT D111 toner
Designed for outstanding quality. Nothing beats the real thing.
Samsung OEM consumables ensure razor-sharp and crystal clear images in outstanding print quality and a reliable printing process.

This text is machine translated.

Features

  • Samsung XPress 2070 Toner

Scope of delivery

  • MLT D111 toner cartridge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.