• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP N3R87AA#ABD Corded Keyboard German, QWERTZ Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB business keyboard, flat

  • Office
  • USB
  • Full size (100%) Numeric keypad
  • Black

Technical specifications

  • Recommended use: Office
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

1.8 m

Factory colour

Black

Weight

800 g

Numeric keypad

yes

Mouse included

no

Backlight

no

Keyboard dimensions (WxDxH)

436,8 x 137,6 x 21 mm

Keyboard weight

960 g

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863022 HP N3R87AA#ABD Corded Keyboard German, QWERTZ Black

Description

With the flat HP USB business keyboard, designed for the 2015 class of HP business PCs, you benefit from fast data input and USB connectivity.


Multi-OS compatibility

Seamless interaction with a full-size keyboard optimized for use with multiple operating systems.


USB connectivity

The keyboard can be easily connected to any USB port of your PC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.