• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP N3R87AA#AKD Corded Keyboard #####Polnisch Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP USB business keyboard, flat

  • Office
  • USB
  • Full size (100%) Numeric keypad
  • Black

Technical specifications

  • Recommended use: Office
Product type

Keyboard

Interfaces

USB

Keyboard layout

#####Polnisch

Transfer type

Corded

Cable length

1.8 m

Factory colour

Black

Weight

800 g

Numeric keypad

yes

Mouse included

no

Backlight

no

Keyboard dimensions (WxDxH)

436,8 x 137,6 x 21 mm

Keyboard weight

960 g

Wrist rest

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853776 HP N3R87AA#AKD Corded Keyboard #####Polnisch Black

Description

With the flat HP USB business keyboard, designed for the 2015 class of HP business PCs, you benefit from fast data input and USB connectivity.


Multi-OS compatibility

Seamless interaction with a full-size keyboard optimized for use with multiple operating systems.


USB connectivity

The keyboard can be easily connected to any USB port of your PC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.