• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper feed roller kit W1B45A W1B45A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP PageWide Roller Kit

  • Scooter
  • Equipment compatibility: Multifunctional
  • Brand compatibility: HP
  • Black, Blue
  • This text is machine translated.

Technical specifications

  • Equipment compatibility: Multifunctional
  • HP PageWide 765, 780, 785, E75160, E77650, E77660, P75050, P75250, P77440, P77740, P77760, P779, P77940 HP PageWide Enterprise 780, 785 HP wide flow E77660 HP PageWide Pro 750, E77650, E77660
Product type

Paper feed roller kit

Manufacturer part #

W1B45A

Short ID

W1B45A

Compatible with

HP

Factory colour

Black

Blue

Depth

54 mm

Height

24 mm

Width

64 mm

Type

Scooter

Weight

30 g

Operating temperature (T-T)

5 - 40 °C

Layers per pallet

45 Stück(e)

Pallet gross weight

177.2 kg

Master (outer) cases per pallet layer

39 Stück(e)

Products per pallet

1755 Stück(e)

Package weight

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847656 HP Paper feed roller kit W1B45A W1B45A

Description

Features

  • HP wide 765, 780, 785, E75160, E77650, E77660, P75050, P75250, P77440, P77740, P77760, P779, P77940; HP PageWide Enterprise 780, 785; HP PageWide Flow E77660; HP PageWide Pro 750, E77650, E77660
  • Tested original HP ink cartridges printed more than 2 times the average of pages than non-HP print cartridges.*
  • Try HP Instant Ink - the easy, cost-effective delivery service for ink.
  • Roller kit for compartment