• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray J8J89A 550 Sheet

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP J8J89A 550 Sheet

  • Paper handling accessories help you to refill paper less easily
  • Print more pages without adding paper
  • Automatic printing on two different types of paper, for example Plain paper and glossy paper without manually loading the paper tray before each print job
  • Save time and improve individual and workgroup performance with the increased capacity of this HP 500-sheet paper tray.

Technical specifications

  • Compatibility: LaserJet Enterprise MFP M634; LaserJet Enterprise Flow MFP M634, MFP M635, MFP M636
  • Media type: Bond paper, plain paper, preprinted paper, recycled paper
  • Media sizes 216 x 356 mm, 99 x 148 mm
  • Number of drawers: 1
  • Colour: White
  • Dimensions (W x H x D): 51.2 x 14.8 x 55.8 cm
  • Weight: 6.8 kg.
Product type

Paper tray

Compatible with

HP

Compatible with

HP LaserJet Enterprise M631z, M632fht, M632h, MFP M631dn, MFP M631z

HP LaserJet Enterprise Flow MFP M630h, MFP M631h, MFP M632z

HP LaserJet Managed MFP E62555dn, MFP E62565hs

HP LaserJet Managed Flow MFP E62565h, MFP E62665h, MFP E62665z, MFP M632z

Paper load (tray 1)

550 Sheet

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359711 HP Paper tray J8J89A 550 Sheet

Description

Less time to load paper – more time to print. The 550-sheet input tray supports a wide range of paper types and sizes from A6 to legal. Add a full pack of paper without risking overloading the paper tray.

This text is machine translated.