• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Paper tray Paper Tray M607 M608 M609 L0H18A 2100 Sheet

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP LaserJet 2100-Sheet Input Tray Feeder Paper Tray

  • You can expand quickly and easily your device to another paper tray
  • More flexibility with different media (e.g. standard paper, letter paper)
  • Also enables a higher range, without the need to refill paper

Technical specifications

Product type

Paper tray

Compatible with

HP

Compatible with

LaserJet Enterprise M 609 X

LaserJet Enterprise M 609 DN

LaserJet Enterprise M 609

LaserJet Enterprise M 608 X

LaserJet Enterprise M 608 N

LaserJet Enterprise M 608 DN

LaserJet Enterprise M 608

LaserJet Enterprise M 607 N

LaserJet Enterprise M 607 DN

Paper load (tray 1)

2100 Sheet

Factory colour

Multicolour

Weight

13.100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1837315 HP Paper tray Paper Tray M607 M608 M609 L0H18A 2100 Sheet

Description

HP LaserJet 2100-sheet paper compartment. Type: Paper Tray, Maximum capacity 2100 sheets, product color: white. Width: 426 mm, Depth: 466 mm, Height: 341 mm

This text is machine translated.

System requirements

  • HP Color LaserJet Enterprise M607n, M608n, M609 DN ¦ HP LaserJet Enterprise M607dn, M 607 n, M608, M608n, M608x, DN M609 DN, M 609 x ¦ HP LaserJet Managed E 60055 60075 60065 dn dn, E, E dn, E 60075 x