• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly HP Poly BT600 USB-C Bluetooth Adapter Bluetooth adapter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP poly BT600 USB-C Bluetooth adapter (in bag)

  • Cable
  • Bluetooth
  • Black
  • This text is machine translated.

Technical specifications

  • Product type: Cable
Product type

Bluetooth adapter

Factory colour

Black

Bluetooth

Yes

Compatible with

BT600

Compatible with

POLY

Weight

0.011

UKCA

yes

Pallet gross weight

357 kg

Master (outer) cases per pallet layer

9 Stück(e)

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740398 HP Poly HP Poly BT600 USB-C Bluetooth Adapter Bluetooth adapter