• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly HP Poly Edge E350 IP Phone & PoE-enabled VoIP phoneline

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Product type: IP phone
  • Number of lines: 8 lines
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
Product type

VoIP phoneline

Bluetooth

5.0

Bluetooth

Yes

Cable length

0 cm

Factory colour

Black

Screen size diagonal (inches)

3.5 inch

Display resolution

320 x 240 Pixel

Image format

4:3

Keyboard layout

German, QWERTZ

Touchscreen (display)

No

NFC (Near field communication)

Yes

10/100/1000 Mbps ports

2 x

Safety

WPA2-Enterprise

EAP-TLS

HTTPS

Wi-Fi

Yes

UKCA

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Number of handles included

1 Stück(e)

Wall mountable

yes

Speakerphone

yes

Pallet gross weight

357 kg

Caller ID

yes

Power over Ethernet (PoE)

yes

USB Type-C ports quantity

1

Operating relative humidity (H-H)

5 - 95 %

RJ-9 ports quantity

1

Storage temperature (T-T)

-40 - 70 °C

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740448 HP Poly HP Poly Edge E350 IP Phone & PoE-enabled VoIP phoneline

Description


A telephone for high demands

The Poly Edge E300 series is easy to use and offers numerous functions. The telephones combine Poly technology for noise reduction with the latest design. No matter whether you are working in hot-desking mode or making calls in the home office, these phones enhance every desk.

This text is machine translated.

Features

  • This versatile phone features a bright 3.5-inch IPS LCD color display to show you your lines, features, contacts, and speed dial numbers. In order to achieve a higher productivity, the Poly Edge E300 series can also process up to 32 lines.
  • The Poly E300 series offers excellent audio quality with Poly HD Voice. The devices reduce disturbing background noises with Poly NoiseBlockAI and Acoustic Fence technologies.