• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly HP Poly Mission 615 USB Wired Headset On-ear headset Black

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Poly HP Poly Mission 615 USB Wired Headset On-ear headset

  • Black office/call center headband headphones
  • Cable connected
  • On-ear 84 dB
  • Microphone type: Boom

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Supports other operating systems: ChromeOS,Android,iOS
Product type

On-ear headset

Design (headphones)

On-ear

Sound pressure

84 dB

Factory colour

Black

Weight

117.5 g

Cable length

2 m

Width

150 mm

Height

40 mm

Depth

180 mm

Software included

HP poly studio APP

Transfer type

Corded

UKCA

yes

Signal-to-Noise Ratio (SNR)

58 dB

Microphone frequency

50 - 16000 Hz

Pallet gross weight

290 kg

Noise reduction

yes

Microphone mute

yes

Carrying case

yes

Master (outer) cases per pallet layer

3 Stück(e)

Number of microphones

2

Package weight

202 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3783444 HP Poly HP Poly Mission 615 USB Wired Headset On-ear headset Black

Description


Comfort meets performance

The HP poly mission 615 headset was developed for long days and countless calls. It combines extraordinary comfort with high audio quality and simple USB connectivity. This keeps teams focused, productive, and connected all day.

This text is machine translated.

Features

  • For all-day comfort, the adjustable, padded headband and memory foam ear cups provide a custom fit that helps boost concentration and reduce fatigue, even during all-day meetings.
  • Even if it gets loud at work – with the HP Poly mission 615 headset your voice remains clear and distinct to hear. Noise reduction microphones and AI Noise Reduction[1] provide professional and deflection-free conversations so you can make clear and concentrated calls.
  • Simply connect and start. Thanks to USB type-C and USB type-A compatibility, intuitive inLine control and easy device management via the HP Poly Studio APP, the set up is always effortless and reliable for each user.
  • This headset is made of at least 25% recycled household plastic[2] and is delivered in paper-based packaging[3].