• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Savi 7220 Office On-ear headset DECT Stereo Black Noise cancelling Headset, Volume control, Microphone mute, inc

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Poly Savi 7220 Office On-ear headset

  • Everyone in the office could use more flexibility. Employees can safely move to the headset base within a radius of 400 feet/120 meters – with up to 12 hours of talk time. And collaboration is easy with the interconnection of up to four headsets on a single basis.
  • Savi 7200 wireless headsets provide instant integration with over 800 analog and IP desk phones from industry-leading manufacturers – including the wide range of Poly phones.
  • Optimise the range, save energy and optimize the use of space with the adaptive DECT power supply. The radio signal strength is automatically adjusted depending on the distance to the base.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Headset

Volume control

Microphone mute

incl. charger and docking station

Audio channels

Stereo

Control type

Universal

Transfer type

DECT

functions

Noise cancelling

120 m

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Weight

0.66

Connectable devices

4

Type

Retail

Technology

Li-ion

Call management

Yes (if supported by phone type)

Cable length

0 mm

Headphones model

Savi 7220 Office

Compatible

DECT phones

Width

155 mm

Height

166 mm

Depth

67 mm

Talk time

12 h

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313955 HP Poly Savi 7220 Office On-ear headset DECT Stereo Black Noise cancelling Headset, Volume control, Microphone mute, inc

Description


For more freedom of movement
Offer your employees more flexibility and productivity in hands-free operation with a range of up to 120 m from the headset base station.

12 hours talktime
Telephone without worries thanks to up to 12 hours talk time with only one battery charging.

Training made easy
Collaboration is facilitated by conferences with up to 4 headsets on one base station.

Charging indication:
With the charging indicator for the headset docking station, you can be sure that the headsets are always fully charged.

Private stays private
With a flexible, easily adjustable noise-cancelling microphone boom, you can have an optimal fit for every call.

Compatibility with fixed line telephones
Take advantage of one-stop shopping because these headsets are compatible with the wide range of phones available from Poly.

This text is machine translated.

Scope of delivery

  • Cordless headset
  • Office base station
  • Power plug
  • AC plug
  • Phone & Telecom Cables
  • Safety information
  • Quick guide