• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly USB 2.0 Cable 875M4AA 0 cm incl. USB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Poly HP poly expansion microphone cable extender pack

  • HP poly expansion microphone cable extender pack - microphone extension cable; cable: Microphone extension cable

Technical specifications

  • HP poly expansion microphone cable extender pack - microphone extension cable
  • Cable : Microphone extension cable
Product type

USB 2.0 Cable

Connection type

USB

Type A

USB

Type B

USB

Cable length

0 cm

Factory colour

Multicolour

Cable features

incl. USB

Cable use

USB 2.0

Version

Cable

Range of use

USB adapters

Weight

0.167

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739999 HP Poly USB 2.0 Cable 875M4AA 0 cm incl. USB

Description

HP poly studio X50/X52/X70/USB extension microphone cable extension set. Product type: Cable, product color: Black, brand compatibility: POLY. Country of origin: China. Packaging width: 190 mm, packing depth: 210 mm, packing height: 55 mm


This text is machine translated.

Features

  • Poly Expansion Microphone Cable Extender Pack - microphone extension cable
  • Cable : Microphone extension cable