• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Poly Voyager Focus 2 On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset PC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Poly Voyager Focus 2 On-ear headset

  • Legendary poly audio quality for voice and music playback
  • Particularly comfortable head band
  • Active Noise Cancelling (ANC)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

Micro USB

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Radio frequency

2.4 GHz

50 m

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

25 h

Factory colour

Black

Weight

720 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Connectable devices

2

Hub

Not required

Technology

Li-ion

Bluetooth

5.1

Frequency range (microphone)

100 Hz - 6800 Hz

Cable length

0 mm

Width

155 mm

Height

182 mm

Depth

67 mm

Talk time

25 h

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339464 HP Poly Voyager Focus 2 On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset PC

Description

The new Voyager Focus2 headset creates a 'focus zone'. You only hear your call – all this is done by the three levels of Hybrid Active Noise Cancelling (ANC). With professional microphones with Poly Acoustic Fence technology, your conversation partners only hear you.
They get the outstanding poly engineering they expect – with excellent all-day comfort.

This text is machine translated.

Features

  • Three levels of Advanced Digital Hybrid Active Noise Cancelling (ANC)
  • Advanced Noise Cancelling with multiple microphones and Acoustic Fencing technology in a discreet microphone arm
  • Stereo sound for calls and media/music
  • Dynamic Mute Warning informs you when mute is active
  • Comfortable headband with loop and soft ear cushions for all-day comfort
  • Intelligent sensors for accepting calls, stopping music and instantly muting calls
  • Microsoft teams certified
  • Use via Bluetooth 5.1 or wired via USB-C cable

Scope of delivery

  • Voyager Focus 2 UC teams
  • Carrying case
  • BT700 USB ADAPTER (USB-C)
  • Charging cable
  • Charger

Hints

The illustrated terminals are for illustration purposes and are not included in delivery.
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

More interesting products

(*All information is plus legal VAT)