• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Printhead 729 Original Black, Cyan, Magenta, Yellow F9J81A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 729 DesignJet Druckkopfersatzkit

  • Original HP brand accessories for optimum print quality with your DesignJet printer
  • User friendly and easy to replace
  • Reduce downtime and increase your productivity
  • Ideal for design and development experts, the CAD and general applications
  • Press pin-sharp, clear CAD prints
  • This text is machine translated.

Technical specifications

Product type

Printhead

Packaging type

Single

Type

Original

Short ID

729

Manufacturer part #

F9J81A

Compatible with

HP

Colour

Colour

Content

1 pc(s)

Factory colour

Multicolour

Depth

168.3 mm

Height

117.5 mm

Width

260.4 mm

Ink colour

Multicolour

Printing technology

Inkjet

Supplies type

Printhead

Compatible with

HP DesignJet T730 Drucker, HP DesignJet T830 Multifunktionsdrucker

Product type description

Druckkopf

Weight

830 g

UKCA

yes

Operating temperature (T-T)

5 - 40 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

55 Stück(e)

Layers per pallet

5 Stück(e)

Master (outer) case gross weight

4.7 kg

Pallet gross weight

276 kg

Quantity per pack

5 Stück(e)

Products per master (outer) case

4 Stück(e)

Colour

yes

Master (outer) cases per pallet layer

11 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

220 Stück(e)

Storage temperature (T-T)

-25 - 55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109510 HP Printhead 729 Original Black, Cyan, Magenta, Yellow F9J81A 1 pc(s)

Description

Simplify communication and collaboration with high-quality printing from clear, easy-to-read drawings to colorful presentations. To reduce downtime, improve productivity and protect your investment, HP Designjet printers or MFPs together with Original HP inks form an optimized printing system. Choose between 40 ml and 300 ml cartridges. Take advantage of the convenient and free way to return and recycle ink cartridges.

This text is machine translated.

Scope of delivery

  • Ink cartridge

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.