• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Q2078A LTO 30 TB

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 105.00
-16 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LTO Ultrium 8 cartridge 12TB/30TB

  • Format: LTO-8 Ultrium
  • Read speed: Up to 1180MB/s
  • Memory capacity (compressed): 30TB
  • Storage capacity (native): 12TB
  • Content per pack: 1 piece

Technical specifications

Product type

LTO

Type

LTO Ultrium

Memory capacity

30 TB

Memory

30 TB

Native memory space

12 TB

Weight

0.256

Factory colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348314 HP Q2078A LTO 30 TB

Description

Tape storage media is a sought-after economical, scalable, and secure storage method to protect and retain less frequently used but important data over time. HP LTO Ultrium tapes offer maximum reliability for data recovery, high storage density, easy management, and scalable storage and backup performance. The fully tested data cartridges meet all requirements and are characterized by high reliability in the recovery of data.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)