• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP S700 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 2DP99AA#ABB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP SSD S 700 6.35 cm (2.5") 500GB SATA-III

  • 500 GB storage capacity
  • Write speeds of up to 518 MB/s and 564 MB/s
  • SATA III interface
  • This text is machine translated.

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

S700

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

500 GB

Reading

564 MBps

Writing

518 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

95000 IOPS

Design height

7 mm

NAS compatibility (yes/no)

Yes

TBW (Total bytes written)

295 TB

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Factory colour

Black

Chip set

Silicon Motion SM 2258 XT

SSD

500 GB

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628612 HP S700 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 2DP99AA#ABB

Description

High read and write speed
Through the use of 3D-NAND flash memory offers the HP S 700-series a higher storage density and capacity, and is more reliable and more durable than the conventional 2D-NAND flash memory. The HP S 700-series offers better performance, no matter, whether during system start-up, Software Installation or read and write processes the HP S 700-Series helps you to save time and your work to improve efficiency. (*The speed tests are carried out in HP Labs. The actual end-user results may vary due to different system or hardware environments.)

Better performance, longer shelf life
With the improved dynamic wear level ling and static Wear Levelling the HP S 700-series, the tbw (total bytes written) and thus the life of the SSD, in order to meet the requirements of users image processing, video editing, game programming, storage applications.

HP Professional firmware provides data security
For the HP S 700-series are subject to the strict firmware provisions of HP. This security at a professional level can effectively prevents unwanted attacks by hackers and Trojans can be avoided.

Improved LDPC-error correction, secure and reliable memory
The HP S700-series supports LDPC (Low density parity check) error correction. This real-time error correction, the security and integrity of the data transfer. LDPC can extend product life effectively and improves the product durability.

Low power consumption, longer battery life, completely noiseless
By the lack of mechanical components, the power consumption is reduced and thus the battery life of laptops is increased and the absolutely noiseless.

HP quality standards for higher compatibility
As a leading brand in the IT industry keeps HP to strict memory drive testing standards. All products of the HP S700 series have been a performance test, a reliability test, a switch-off protection test, a application test and other stringent tests before the product is delivered. The SSDs of the HP S 700-series support the HP computer DST self-test, the product performance and improved product stability during the daily use.

This text is machine translated.

Scope of delivery

  • SSD.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.