
Highlights & Details
HP Smart tank 5106 all-in-one printer
- Mobile setup
- Intelligent buttons
- Ink level sensors
- Wi-Fi with automatic troubleshooting
- HP Smart APP with Smart Advance
- Auto-On/Off-Technology
- Clean ink refill
- HP Wolf essential security
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
12 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
100 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
Wi-Fi 4 (IEEE 802.11)
- Built-in memory
64 MB
- Type
Colour
- Width
434.7 mm
- Height
157.3 mm
- Depth
361.5 mm
- Dim
(W x H x D) 434.7 x 157.3 x 361.5 mm
- Factory colour
Blue
- Weight
5.03 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
1.2 inch
- No. of USB A 2.0 ports
1 x
- Speed (max.)
10 pages/min
- Power consumption (off)
0.109 W
- CPU speed
980 MHz
64 MB
- RAM / Max. upgrade
64 MB
- Series
Smart Tank
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Number of print heads
2
- Non-operating altitude
0 - 4572 m
- Time to first page (colour, normal)
21 s
- Time to first page (black, normal)
14 s
- Layers per pallet
5 Stück(e)
- Number of users
3 Benutzer
- Pallet gross weight
432 kg
- Maximum number of copies
99 Kopien
- Colour display
yes
- Power consumption (ready)
3.023 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- PictBridge
no
- Auto fit function
yes
- Included cartridge capacity (black)
6000 Sides
- Included cartridge capacity (CMY)
6000 Sides
- Print resolution black
1200 x 1200 DPI
- HP Auto-On/Auto-Off
yes
- Ink tank system
yes
- Warranty card
yes
- Duplex copying
yes
- Sound power level (printing)
6.4 dB
- Total output capacity
30 Blätter
- Paper tray media weight
60 - 300 g/m²
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
16 Seiten pro Minute
- Master (outer) cases per pallet layer
12 Stück(e)
- Power consumption (sleep)
1.096 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
10 Kopien pro Minute
- Recommended duty cycle
400 - 800 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Cartridge(s) included
yes
- Copier resize
25 - 150 %
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
60 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
2 Kopien pro Minute
- Custom media width
88,9 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
3000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Print speed (black, draft quality, A4/US Letter)
22 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
Security datasheet
Security datasheet 3192905 HP Smart Tank 5106 Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Signal word

Attention
GHS / H Statements
- H 361: Suspected of lowering fertility. Suspected of being harmful to unborn children
GHS / P Statements
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 201: Obtain special instructions before use
- P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
This text is machine translated.
Features
- Advantages of HP Smart Tank
- The accompanying ink for up to 3 years enables very economical printing
- You save energy with the HP auto on/auto off technology
- Ink sensors prevent costly replacement of printheads
- Ready to use at any time
- Work without interruption with a Wi-Fi with automatic troubleshooting
- Print and scan from any mobile device on the move
- Mobile faxing with the HP Smart APP
- Practical and intuitive to use
- Easy to set up on the move
- The printer uses smart buttons to tell you WAS the next thing to do
- Colour coded, recyclable bottles for easy refill
Scope of delivery
- HP Smart tank 5106 all-in-one printer
- HP 32XL black original ink tank 135 ml (1VV24A)
- HP 31 cyan original ink tank 50 ml (6ZE06A)
- HP 31 magenta original ink tank 50 ml (6ZE07A)
- HP 31 yellow original ink tank 50 ml (6ZE08A)
- HP black original print head (M0H50A)
- HP cyan/magenta/yellow original print head (6ZA18AE)
- Setup manual
- Reference manual
- Flyer with safety instructions for ink
- Flyer with legal regulations
- Power cable.
Hints
System requirements
- Windows 11
- Windows 10
- MacOS 10.15 Catalina
- MacOS 11 Big Sur
- MacOS 12 Monterey
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















