
Highlights & Details
HP Smart Tank 7605 All-in-One Multifunction printer
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
9 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
250 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
USB A (Host)
USB A (USB 2.0)
Bluetooth
RJ45
- Features
Bluetooth
Duplex printing
Mobile device print/scan function
AirPrint-compatible
Flatbed
Network-enabled
Borderless printing
Wi-Fi-compatible
- Type
Colour
- Width
427.5 mm
- Height
240.3 mm
- Depth
364 mm
- Dim
(W x H x D) 427.5 x 240.3 x 364 mm
- Factory colour
Grey
- Weight
7.7 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Bluetooth
Yes
- Screen size diagonal (inches)
3 inch
- No. of USB A 2.0 ports
1 x
- Keyboard layout
German, QWERTZ, Macintosh
- Power consumption (off)
0.1 W
- CPU speed
800 MHz
256 MB
- RAM / Max. upgrade
256 MB
- Series
Smart Tank
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Operating temperature (T-T)
5 - 40 °C
- ID-card copy function
yes
- Ethernet LAN
yes
- Number of print heads
2
- Storage relative humidity (H-H)
5 - 90 %
- Time to first page (colour, normal)
16 s
- Time to first page (black, normal)
14 s
- Layers per pallet
6 Stück(e)
- Number of users
3 Benutzer
- Pallet gross weight
428 kg
- Fax transmission speed
4 Sekunde/Seite
- Maximum number of copies
99 Kopien
- Auto-redialing
yes
- Fax delayed sending
yes
- Fax memory
100 Sides
- Colour display
no
- Direct printing
yes
- Pallet gross width
122 cm
- Pallet gross length
101.6 cm
- Pallet gross height
2.59 m
- Borderless printing
yes
- USB port
yes
- PictBridge
no
- Fax resolution (black)
300 x 300 DPI
- Fax resolution (colour)
200 x 200 DPI
- Auto fit function
yes
- Auto reduction
yes
- Speed dialling
yes
- Included cartridge capacity (black)
12000 Sides
- Included cartridge capacity (CMY)
8700 Sides
- Fax forwarding
yes
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- Card reader integrated
no
- Warranty card
yes
- Duplex copying
yes
- Duplex faxing
yes
- Sound power level (printing)
6.5 dB
- Total output capacity
100 Blätter
- Auto document feeder (ADF)
yes
- Paper tray media weight
60 - 250 g/m²
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
22 Seiten pro Minute
- Master (outer) cases per pallet layer
8 Stück(e)
- Power consumption (sleep)
1.1 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
23 Kopien pro Minute
- Recommended duty cycle
400 - 1200 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Energy Star Typical Electricity Consumption (TEC)
0.2 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
15 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
48 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
22 Kopien pro Minute
- Custom media width
88,9 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
6000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
23 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544314 HP Smart Tank 7605 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Ink tank system, Dupl
Conformity certificate
Conformity certificate 2544314 HP Smart Tank 7605 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Ink tank system, Dupl
Warranty Terms
Warranty Terms 2544314 HP Smart Tank 7605 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Ink tank system, Dupl
Description
This text is machine translated.
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















