• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 05A Original Black 2300 Sides CE505AC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Page yield: 2300
  • Brand compatibility: HP
  • Print technology: Laser
  • Source data-sheet: Icecat.biz
  • Compatible products: LaserJet P2035, LaserJet P2055
  • Printing colours: Black
  • Quantity: 1
Product type

Toner

Type

Original

Short ID

05A

Compatible with

HP

Colour

Black

Page yield

2300 Sides

Page yield (black)

2300 Sides

Cable length

0 cm

Keyboard layout

German, QWERTZ

Page yield

2300 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1174687 HP Toner 05A Original Black 2300 Sides CE505AC

Description

Unfortunately we are not able to provide further information for this product.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.