• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 117A Original Black 1000 Sides W2070A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 117A

  • Original HP Toner for consistent and best printing quality
  • Reliability through precise alignment with the HP printing system

Technical specifications

Product type

Toner

Type

Original

Short ID

117A

Compatible with

HP

Colour

Black

Page yield

1000 Sides

Page yield (black)

1000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

139 mm

Height

30 mm

Width

288 mm

Page yield

1000 Sides

Supplies type

Toner cartridge

Compatible with

HP 117 Tonerkartuschen funktionieren mit: HP Laser 150, 178, 179

Compatible with

HP

Weight

480 g

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

360 Stück(e)

Layers per pallet

30 Stück(e)

Pallet gross weight

321 kg

Quantity per pack

1 Stück(e)

Pallet gross width

117.3 cm

Pallet gross length

73.6 cm

Pallet gross height

2.37 m

Maximum number of stacking cartons

30 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer

12 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

360 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144604 HP Toner 117A Original Black 1000 Sides W2070A

Description

Print business documents with color highlighting and marketing materials in rich and bright colors. HP's affordable and reliable Original Laser Toner Cartridges are designed for home or office use and are designed for your budget.

With Original HP Laser Toner Cartridges, you'll always get outstanding results. Get the quality that an industry leader offers for your office at a surprisingly affordable price.

Rely on genuine HP toner cartridges for consistent, high-quality black and white printing. If you want to print, you get reliable results and the prints you need – from the HP toner cartridges designed specifically for use with your HP printer.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)