• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 126A Original Cyan 1000 Sides CE311A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cassette

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

126A

Compatible with

HP

Colour

Cyan

Page yield

1000 Sides

Page yield (black)

1000 Sides

Page yield (colour)

1000 Sides

Type A

Print

Type B

Print

Depth

83 mm

Height

86 mm

Width

363 mm

Page yield

1000 Sides

Supplies type

Toner cartridge

Compatible with

HP 126 Tonerkartuschen funktionieren mit: HP LaserJet Pro CP1025

Weight

300 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

35 - 85 %

Master (outer) cases per pallet

429 Stück(e)

Layers per pallet

12 Stück(e)

Pallet weight (EU)

182.5 kg

Pallet gross weight

182.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

110.2 cm

Pallet gross length

95 cm

Pallet gross height

126.2 cm

Total amount of recycled materials used for making

14 %

Products per pallet (EU)

324 Stück(e)

Maximum number of stacking cartons

52 Stück(e)

Master (outer) cases per pallet layer (EU)

27 Stück(e)

Master (outer) cases per pallet layer

27 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

324 Stück(e)

Storage temperature (T-T)

0 - 35 °C

Documents & Downloads

Security datasheet

Security datasheet 882278 HP Toner 126A Original Cyan 1000 Sides CE311A

Description

HP 126A LaserJet Print Cartridge delivers documents and marketing materials in professional quality. It is both in the home office as well as in the company top-produktivitat ensure - without wasting time and accessories. You bet on the reliability of these tailor-made HP print cartridge.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)